
D38999/24FE26PN-LC | |
|---|---|
DigiKey Part Number | 5664-D38999/24FE26PN-LC-666-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24FE26PN-LC |
Description | 8D 26C 26#20 PIN J/N |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Receptacle Housing Panel Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 26 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 17-26 | |
Shell Size, MIL | E | |
Contact Type | Crimp | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Electroless Nickel | |
Housing Color | Silver | |
Ingress Protection | Environment Resistant | |
Features | - | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Contact Shape | Circular | |
Operating Temperature | -65°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,64000 € | 61,64 € |
| 10 | 58,12500 € | 581,25 € |
| 25 | 54,97520 € | 1.374,38 € |
| 50 | 50,85280 € | 2.542,64 € |
| 100 | 48,43460 € | 4.843,46 € |
| Unit Price without VAT: | 61,64000 € |
|---|---|
| Unit Price with VAT: | 72,11880 € |

