Image for AE324WE8PN-LC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AE324WE8PN-LC

DigiKey Part Number
5664-AE324WE8PN-LC-ND
Manufacturer
Conesys
Manufacturer Product Number
AE324WE8PN-LC
Description
CONN RCPT HSG MALE 8POS PNL MNT
Customer Reference
Detailed Description
8 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Conesys
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
8
Grade
-
Qualification
-
Shell Size - Insert
17-8
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
16
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Cadmium
Housing Color
Olive Drab
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
-
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
-
Insert Material
-
Contact Shape
Circular
Operating Temperature
-65°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 790
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from PEI-Genesis
FREE SHIPPING on orders of 129,09 € or more for products shipped by PEI-Genesis
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
154,27000 €54,27 €
546,73000 €233,65 €
1041,03300 €410,33 €
Unit Price without VAT:54,27000 €
Unit Price with VAT:63,49590 €