Image for 8LT525F35SN-LC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8LT525F35SN-LC

DigiKey Part Number
5664-8LT525F35SN-LC-ND
Manufacturer
Manufacturer Product Number
8LT525F35SN-LC
Description
CONN PLUG HSG FMALE 128POS INLIN
Customer Reference
Detailed Description
128 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
N (Normal)
Manufacturer
Souriau-Sunbank by Eaton
Primary Material
Metal
Series
Shell Material
Aluminum Alloy
Packaging
Bulk
Shell Finish
Nickel
Part Status
Active
Housing Color
Silver
Connector Type
Plug Housing
Ingress Protection
Environment Resistant
Type
For Female Sockets
Features
Coupling Nut
Number of Positions
128
Shielding
Shielded
Shell Size - Insert
25-35
Note
Contacts Sold Separately
Contact Type
Crimp
Insert Material
Thermoplastic
Contact Size
22D
Contact Shape
Circular
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-65°C ~ 200°C
Fastening Type
Bayonet Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 88
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from PEI-Genesis
FREE SHIPPING on orders of 127,49 € or more for products shipped by PEI-Genesis
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
166,45000 €66,45 €
557,22400 €286,12 €
1050,24600 €502,46 €
Unit Price without VAT:66,45000 €
Unit Price with VAT:77,74650 €