
8LT525F35BN | |
|---|---|
DigiKey Part Number | 5664-8LT525F35BN-ND |
Manufacturer | |
Manufacturer Product Number | 8LT525F35BN |
Description | 8LT 128C 128#22D SKT PLUG |
Customer Reference | |
Detailed Description | 128 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Category | Orientation N (Normal) |
Manufacturer Souriau-Sunbank by Eaton | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Housing Color Silver |
Connector Type Plug Housing | Ingress Protection Environment Resistant |
Type For Female Sockets | Features Coupling Nut |
Number of Positions 128 | Shielding Shielded |
Shell Size - Insert 25-35 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 22D | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 200°C |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,45000 € | 66,45 € |
| 5 | 57,22400 € | 286,12 € |
| 10 | 50,24600 € | 502,46 € |
| Unit Price without VAT: | 66,45000 € |
|---|---|
| Unit Price with VAT: | 77,74650 € |

