New at DigiKey
Cable Assembly Coaxial BNC to BNC RG-174 78.7" (2.0m) 6.6'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

415-0198-M2.0

DigiKey Part Number
5664-415-0198-M2.0-600136-ND
Manufacturer
Johnson
Manufacturer Product Number
415-0198-M2.0
Description
BNC MALE TO BNC MALE, RG174, 2
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-174 78.7" (2.0m) 6.6'
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Johnson
Length
78.7" (2.0m) 6.6'
Packaging
Retail Package
Cable Type
RG-174
Part Status
Active
Cable Impedance
50 Ohms
Style
BNC to BNC
Connector Impedance
50 Ohms
1st Connector
BNC Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
1 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
BNC Plug
Features
Shielded
2nd Contact Gender
Male
Operating Temperature
-40°C ~ 80°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from PEI-Genesis
FREE SHIPPING on orders of 127,49 € or more for products shipped by PEI-Genesis
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
125,03000 €25,03 €
1023,59300 €235,93 €
2522,31840 €557,96 €
5020,64400 €1.032,20 €
10019,66670 €1.966,67 €
Unit Price without VAT:25,03000 €
Unit Price with VAT:29,28510 €