New at DigiKey
Cable Assembly Coaxial SMA to MMCX RG-178 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

415-0070-006

DigiKey Part Number
5664-415-0070-006-600136-ND
Manufacturer
Johnson
Manufacturer Product Number
415-0070-006
Description
STRAIGHT SMA BULKHEAD JACK TO
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to MMCX RG-178 6.000" (152.40mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Johnson
Series
-
Packaging
Retail Package
Part Status
Active
Style
SMA to MMCX
1st Connector
SMA Jack
1st Contact Gender
Female
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
MMCX Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
6.000" (152.40mm)
Cable Type
RG-178
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
White
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from PEI-Genesis
FREE SHIPPING on orders of 129,09 € or more for products shipped by PEI-Genesis
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
160,86000 €60,86 €
1057,38500 €573,85 €
2554,27800 €1.356,95 €
5050,20740 €2.510,37 €
10047,81490 €4.781,49 €
Unit Price without VAT:60,86000 €
Unit Price with VAT:71,20620 €