New at DigiKey
Cable Assembly Coaxial BNC to BNC RG-58 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

415-0054-012

DigiKey Part Number
5664-415-0054-012-600136-ND
Manufacturer
Johnson
Manufacturer Product Number
415-0054-012
Description
BNC STRAIGHT PLUG TO BNC STRAI
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-58 12.00" (304.80mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Johnson
Length
12.00" (304.80mm)
Packaging
Retail Package
Cable Type
RG-58
Part Status
Active
Cable Impedance
50 Ohms
Style
BNC to BNC
Connector Impedance
50 Ohms
1st Connector
BNC Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
4 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
BNC Plug
Features
Shielded
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from PEI-Genesis
FREE SHIPPING on orders of 127,49 € or more for products shipped by PEI-Genesis
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
144,33000 €44,33 €
1041,79800 €417,98 €
2539,53720 €988,43 €
5036,57120 €1.828,56 €
10034,82890 €3.482,89 €
Unit Price without VAT:44,33000 €
Unit Price with VAT:51,86610 €