
415-0031-018 | |
|---|---|
DigiKey Part Number | 5664-415-0031-018-600136-ND |
Manufacturer | Johnson |
Manufacturer Product Number | 415-0031-018 |
Description | SMA STRAIGHT BULKHEAD JACK TO |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-316 18.00" (457.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Johnson | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 18.00" (457.20mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 12.4 GHz | |
Color | Gray | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,68000 € | 31,68 € |
| 10 | 29,86300 € | 298,63 € |
| 25 | 28,25360 € | 706,34 € |
| 50 | 26,13640 € | 1.306,82 € |
| 100 | 24,88860 € | 2.488,86 € |
| Unit Price without VAT: | 31,68000 € |
|---|---|
| Unit Price with VAT: | 37,06560 € |

