New at DigiKey
Cable Assembly Coaxial SMA to SMA RG-316 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

415-0031-012

DigiKey Part Number
5664-415-0031-012-600136-ND
Manufacturer
Johnson
Manufacturer Product Number
415-0031-012
Description
SMA STRAIGHT BULKHEAD JACK TO
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-316 12.00" (304.80mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Johnson
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Retail Package
Length
12.00" (304.80mm)
Part Status
Active
Cable Type
RG-316
Style
SMA to SMA
Cable Impedance
50 Ohms
1st Connector
SMA Jack
Connector Impedance
50 Ohms
1st Contact Gender
Female
Overall Impedance
50 Ohms
1st Connector Mounting Type
Panel Mount
Frequency - Max
12.4 GHz
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Color
Gray
2nd Connector
SMA Plug
Features
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from PEI-Genesis
FREE SHIPPING on orders of 127,49 € or more for products shipped by PEI-Genesis
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
130,38000 €30,38 €
1028,65000 €286,50 €
2527,10320 €677,58 €
5025,06360 €1.253,18 €
10023,87370 €2.387,37 €
Unit Price without VAT:30,38000 €
Unit Price with VAT:35,54460 €