New at DigiKey
Cable Assembly Coaxial SMA to SMA RG-316 118.1" (3.0m) 9.8'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

415-0029-M3.0

DigiKey Part Number
5664-415-0029-M3.0-600136-ND
Manufacturer
Johnson
Manufacturer Product Number
415-0029-M3.0
Description
CABLE ASSEMBLY,STR SMA PLUG TO
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-316 118.1" (3.0m) 9.8'
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Johnson
Length
118.1" (3.0m) 9.8'
Packaging
Retail Package
Cable Type
RG-316
Part Status
Active
Cable Impedance
50 Ohms
Style
SMA to SMA
Connector Impedance
50 Ohms
1st Connector
SMA Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
12.4 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Gray
2nd Connector
SMA Plug
Features
Shielded
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from PEI-Genesis
FREE SHIPPING on orders of 127,49 € or more for products shipped by PEI-Genesis
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
140,70000 €40,70 €
1038,37300 €383,73 €
2536,29920 €907,48 €
5033,57960 €1.678,98 €
10031,98170 €3.198,17 €
Unit Price without VAT:40,70000 €
Unit Price with VAT:47,61900 €