New at DigiKey
Cable Assembly Coaxial BNC to SMA RG-316 48.0" (1.2m) 4.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

415-0028-048

DigiKey Part Number
5664-415-0028-048-600136-ND
Manufacturer
Johnson
Manufacturer Product Number
415-0028-048
Description
SMA STRAIGHT PLUG TO BNC STRAI
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to SMA RG-316 48.0" (1.2m) 4.0'
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Johnson
Length
48.0" (1.2m) 4.0'
Packaging
Retail Package
Cable Type
RG-316
Part Status
Active
Cable Impedance
50 Ohms
Style
BNC to SMA
Connector Impedance
50 Ohms
1st Connector
BNC Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
4 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Copper
2nd Connector
SMA Plug
Features
Shielded
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from PEI-Genesis
FREE SHIPPING on orders of 128,51 € or more for products shipped by PEI-Genesis
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
151,42000 €51,42 €
1048,47800 €484,78 €
2545,86080 €1.146,52 €
5042,41860 €2.120,93 €
10040,39570 €4.039,57 €
Unit Price without VAT:51,42000 €
Unit Price with VAT:60,16140 €