New at DigiKey
Cable Assembly Coaxial SMA to SMA RG-178 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

415-0025-012

DigiKey Part Number
5664-415-0025-012-600136-ND
Manufacturer
Johnson
Manufacturer Product Number
415-0025-012
Description
SMA STRAIGHT PLUG TO SMA STRAI
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-178 12.00" (304.80mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Johnson
Length
12.00" (304.80mm)
Packaging
Retail Package
Cable Type
RG-178
Part Status
Active
Cable Impedance
50 Ohms
Style
SMA to SMA
Connector Impedance
50 Ohms
1st Connector
SMA Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
12.4 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Gray
2nd Connector
SMA Plug
Features
Shielded
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from PEI-Genesis
FREE SHIPPING on orders of 127,49 € or more for products shipped by PEI-Genesis
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
127,78000 €27,78 €
1026,19400 €261,94 €
2524,78320 €619,58 €
5022,92180 €1.146,09 €
10021,82540 €2.182,54 €
Unit Price without VAT:27,78000 €
Unit Price with VAT:32,50260 €