
142-0861-851 | |
|---|---|
DigiKey Part Number | 5664-142-0861-851-600136-ND |
Manufacturer | Johnson |
Manufacturer Product Number | 142-0861-851 |
Description | PLUG ASSEMBLY, HIGH FREQ END L |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Board Edge, End Launch Solder |
Category | Frequency - Max 26.5 GHz |
Mfr | Number of Ports 1 |
Packaging Retail Package | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Board Edge, End Launch | Voltage Rating 170 V |
Fastening Type Threaded | Mating Cycles 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,23000 € | 30,23 € |
| 10 | 28,50600 € | 285,06 € |
| 25 | 26,95880 € | 673,97 € |
| 50 | 24,93600 € | 1.246,80 € |
| 100 | 23,75470 € | 2.375,47 € |
| Unit Price without VAT: | 30,23000 € |
|---|---|
| Unit Price with VAT: | 35,36910 € |

