New at DigiKey
SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

142-0693-001

DigiKey Part Number
5664-142-0693-001-600136-ND
Manufacturer
Johnson
Manufacturer Product Number
142-0693-001
Description
SMA PLUG ASSEMBLY STRAIGHT CAB
Customer Reference
Detailed Description
SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
26.5 GHz
Mfr
Number of Ports
1
Packaging
Retail Package
Housing Color
Gold
Part Status
Active
Center Contact Material
Brass
Connector Style
Includes
2 pcs - 1 Connector, 1 Contact
Connector Type
Plug, Male Pin
Body Material
Brass
Contact Termination
Solder
Body Finish
Gold
Shield Termination
Solder
Center Contact Plating
Gold
Impedance
50 Ohms
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-65°C ~ 165°C
Cable Group
RG-405 (.086 Semi Rigid)
Voltage Rating
335 V
Fastening Type
Threaded
Mating Cycles
500
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from PEI-Genesis
FREE SHIPPING on orders of 128,51 € or more for products shipped by PEI-Genesis
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
113,00000 €13,00 €
1012,25900 €122,59 €
2511,59960 €289,99 €
5010,72580 €536,29 €
10010,22040 €1.022,04 €
Unit Price without VAT:13,00000 €
Unit Price with VAT:15,21000 €