New at DigiKey
MMCX Connector Jack, Female Socket 50 Ohms Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

135-3711-201

DigiKey Part Number
5664-135-3711-201-600136-ND
Manufacturer
Johnson
Manufacturer Product Number
135-3711-201
Description
MMCX ASSEMBLY VERTICAL JACK SU
Customer Reference
Detailed Description
MMCX Connector Jack, Female Socket 50 Ohms Surface Mount Solder
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
6 GHz
Mfr
Number of Ports
1
Packaging
Retail Package
Housing Color
Gold
Part Status
Active
Center Contact Material
Beryllium Copper
Connector Style
Body Material
Brass
Connector Type
Jack, Female Socket
Body Finish
Gold
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-55°C ~ 155°C
Mounting Type
Surface Mount
Voltage Rating
170 V
Fastening Type
Snap-On
Mating Cycles
500
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from PEI-Genesis
FREE SHIPPING on orders of 127,49 € or more for products shipped by PEI-Genesis
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
14,65000 €4,65 €
104,38500 €43,85 €
254,14760 €103,69 €
503,83300 €191,65 €
1003,65460 €365,46 €
Unit Price without VAT:4,65000 €
Unit Price with VAT:5,44050 €