
133-3701-211 | |
|---|---|
DigiKey Part Number | 5664-133-3701-211-600136-ND |
Manufacturer | Johnson |
Manufacturer Product Number | 133-3701-211 |
Description | MCX JACK ASSEMBLY, STRAIGHT PC |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,79000 € | 6,79 € |
| 10 | 6,40300 € | 64,03 € |
| 25 | 6,05880 € | 151,47 € |
| 50 | 5,60260 € | 280,13 € |
| 100 | 5,33570 € | 533,57 € |
| Unit Price without VAT: | 6,79000 € |
|---|---|
| Unit Price with VAT: | 7,94430 € |

