
131-3711-201 | |
|---|---|
DigiKey Part Number | 5664-131-3711-201-600136-ND |
Manufacturer | Johnson |
Manufacturer Product Number | 131-3711-201 |
Description | SMB JACK ASSEMBLY, STRAIGHT PC |
Customer Reference | |
Detailed Description | SMB Connector Jack, Male Pin 50 Ohms Surface Mount Solder |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Packaging Retail Package | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Jack, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Surface Mount | Voltage Rating 335 V |
Fastening Type Snap-On | Mating Cycles 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,65000 € | 6,65 € |
| 10 | 6,27200 € | 62,72 € |
| 25 | 5,93240 € | 148,31 € |
| 50 | 5,49040 € | 274,52 € |
| 100 | 5,22690 € | 522,69 € |
| Unit Price without VAT: | 6,65000 € |
|---|---|
| Unit Price with VAT: | 7,78050 € |

