


PLS-75F25AL05-08 | |
|---|---|
DigiKey Part Number | PLS-75F25AL05-08-ND |
Manufacturer | |
Manufacturer Product Number | PLS-75F25AL05-08 |
Description | SPEAKR 7.42OHM 25W TOP PT 84.5DB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 7.42 Ohms Full Range Speaker 25 W 100 Hz ~ 20 kHz Top Round, Square Frame |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Peerless by Tymphany | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | Full Range | |
Frequency Range | 100 Hz ~ 20 kHz | |
Frequency - Self Resonant | 106.89Hz | |
Impedance | 7.42 Ohms | |
Efficiency - dBA | 84.50 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Half Space Sensitivity | |
Power - Rated | 25 W | |
Port Location | Top | |
Shape | Round, Square Frame | |
Material - Cone | Aluminum (AI) | |
Material - Magnet | Ferrite | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 3.071" L x 3.071" W (78.00mm x 78.00mm) | |
Height - Seated (Max) | 1.862" (47.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 14,14829 € | 3.395,59 € |
| Unit Price without VAT: | 14,14829 € |
|---|---|
| Unit Price with VAT: | 16,55350 € |








