


NE265W-08 | |
|---|---|
DigiKey Part Number | NE265W-08-ND |
Manufacturer | |
Manufacturer Product Number | NE265W-08 |
Description | SPEAKR 8.03OHM 190W TOP 85.1DB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 8.03 Ohms Woofer Speaker 190 W 20 Hz ~ 2 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Peerless by Tymphany | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | Woofer | |
Frequency Range | 20 Hz ~ 2 kHz | |
Frequency - Self Resonant | 22.97Hz | |
Impedance | 8.03 Ohms | |
Efficiency - dBA | 85.10 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Half Space Sensitivity | |
Power - Rated | 190 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Paper | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Terminal Block | |
Size / Dimension | 10.409" Dia (264.40mm) | |
Height - Seated (Max) | 5.524" (140.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 176,27710 € | 17.627,71 € |
| Unit Price without VAT: | 176,27710 € |
|---|---|
| Unit Price with VAT: | 206,24421 € |










