New at DigiKey
P 1030
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P 1030

DigiKey Part Number
6303-P1030-ND
Manufacturer
Manufacturer Product Number
P 1030
Description
AC Voltage Detector 50-1000V AC
Customer Reference
Detailed Description
Voltage Detector CAT III 1000V Measures AC Voltage 50 ~ 1000VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
PeakTech GmbH
Series
*
Packaging
Retail Package
Part Status
Active
Type
Voltage Detector
Specifications
Measures AC Voltage 50 ~ 1000VAC
Ratings
CAT III 1000V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 510
MARKETPLACE PRODUCT
Will ship in approximately 3 days from PeakTech Prüf- und Messtechnik GmbH
A separate 3,45 € flat rate shipping fee will apply
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
120,72000 €20,72 €
Unit Price without VAT:20,72000 €
Unit Price with VAT:24,24240 €