


PCE-889B-ICA | |
|---|---|
DigiKey Part Number | 5617-PCE-889B-ICA-ND |
Manufacturer | |
Manufacturer Product Number | PCE-889B-ICA |
Description | Termmetro infrarrojo PCE-889B-IC |
Customer Reference | |
Detailed Description | Handheld, Gun -50°C ~ 1000°C Infrared Thermometer LCD C°/F° Auto Off, Backlight, Hold |
Datasheet | Datasheet |
Category | Temperature Range -50°C ~ 1000°C |
Manufacturer PCE Instruments | Display Type LCD |
Series | Input Type Infrared |
Packaging Retail Package | Features Auto Off, Backlight, Hold |
Part Status Active | Battery Cell Size 9V |
Type Handheld, Gun | Includes Battery, Manual |
Temperature Display C°/F° |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 270,21000 € | 270,21 € |
| Unit Price without VAT: | 270,21000 € |
|---|---|
| Unit Price with VAT: | 316,14570 € |

