
PE910068 | |
|---|---|
DigiKey Part Number | 6099-PE910068-ND |
Manufacturer | |
Manufacturer Product Number | PE910068 |
Description | COAXIAL ADAPTER, SMA MALE / MALE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To SMA Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Plug | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Male to Male | |
Convert From (Adapter End) | SMA Plug, Male Pin | |
Convert To (Adapter End) | SMA Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,05000 € | 11,05 € |
| 10 | 9,38900 € | 93,89 € |
| 25 | 8,80080 € | 220,02 € |
| 50 | 8,38060 € | 419,03 € |
| 100 | 7,98070 € | 798,07 € |
| 250 | 7,48132 € | 1.870,33 € |
| 500 | 7,12460 € | 3.562,30 € |
| 1.000 | 6,78498 € | 6.784,98 € |
| Unit Price without VAT: | 11,05000 € |
|---|---|
| Unit Price with VAT: | 12,92850 € |


