
PE7625-3 | |
|---|---|
DigiKey Part Number | 6099-PE7625-3-ND |
Manufacturer | |
Manufacturer Product Number | PE7625-3 |
Description | 3 DB FIXED ATTENUATOR TNC MALE T |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 18 GHz 50 Ohms 5W TNC In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Attenuation Value | 3dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 5W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | TNC In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,74000 € | 215,74 € |
| 10 | 183,40900 € | 1.834,09 € |
| 25 | 171,94280 € | 4.298,57 € |
| 50 | 171,18400 € | 8.559,20 € |
| Unit Price without VAT: | 215,74000 € |
|---|---|
| Unit Price with VAT: | 252,41580 € |

