
PE7466-15 | |
|---|---|
DigiKey Part Number | 6099-PE7466-15-ND |
Manufacturer | |
Manufacturer Product Number | PE7466-15 |
Description | 15 dB Fixed Attenuator, SMA Male |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 15dB 0 Hz ~ 12 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 15dB | |
Frequency Range | 0 Hz ~ 12 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,34000 € | 68,34 € |
| 10 | 60,04800 € | 600,48 € |
| 25 | 57,18000 € | 1.429,50 € |
| 100 | 53,25290 € | 5.325,29 € |
| Unit Price without VAT: | 68,34000 € |
|---|---|
| Unit Price with VAT: | 79,95780 € |

