RF Attenuators 6dB 0 Hz ~ 26 GHz 50 Ohms 2W SMA In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE7087-6

DigiKey Part Number
6099-PE7087-6-ND
Manufacturer
Manufacturer Product Number
PE7087-6
Description
6 dB Fixed Attenuator, SMA Male
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF Attenuators 6dB 0 Hz ~ 26 GHz 50 Ohms 2W SMA In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pasternack
Series
-
Packaging
Retail Package
Part Status
Active
Attenuation Value
6dB
Frequency Range
0 Hz ~ 26 GHz
Power (Watts)
2W
Impedance
50 Ohms
Package / Case
SMA In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1201,76000 €201,76 €
10178,53700 €1.785,37 €
25170,51440 €4.262,86 €
Manufacturers Standard Package
Unit Price without VAT:201,76000 €
Unit Price with VAT:236,05920 €