65 GHz ~ 71 GHz Isolator 5 W 15dB (Min) 1.4 Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-W15IR002

DigiKey Part Number
6099-PE-W15IR002-ND
Manufacturer
Manufacturer Product Number
PE-W15IR002
Description
WR-15 Waveguide Isolator from 65
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
65 GHz ~ 71 GHz Isolator 5 W 15dB (Min) 1.4 Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pasternack
Series
-
Packaging
Retail Package
Part Status
Active
Type
Isolator
Frequency
65 GHz ~ 71 GHz
Isolation
15dB (Min)
Power - Average Forward
5 W
Insertion Loss
0.6dB (Max)
VSWR
1.4
Connector Type
-
Package / Case
Module
Supplier Device Package
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
12.683,75000 €2.683,75 €
Manufacturers Standard Package
Unit Price without VAT:2.683,75000 €
Unit Price with VAT:3.139,98750 €