
PSR1635-27 | |
|---|---|
DigiKey Part Number | PSR1635-27-ND |
Manufacturer | |
Manufacturer Product Number | PSR1635-27 |
Description | CABLE FLAT FLEX 27COND 0.100" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 Conductor 0.100" (2.54mm) Flat Flex Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parlex USA LLC | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Number of Conductors | 27 | |
Pitch | 0.100" (2.54mm) | |
Cable Length | 500' (152.4m) | |
Cable Width | 2.80" (71.12mm) | |
Jacket (Insulation) Material | Polyester | |
Jacket (Insulation) Thickness | 0.002" (0.05mm) | |
Conductor Material | Copper, Bare | |
Conductor Plating | - | |
Ratings | UL Style 2643 | |
Features | Conductor 1 Tinned | |
Current Rating (Amps) | 3 A | |
Voltage Rating | 300 V | |
Operating Temperature | 105°C | |
Wire Gauge | 27 AWG (Equivalent) | |
Conductor Thickness | 0.003" (0.08mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 2,44649 € | 3.669,73 € |
| Unit Price without VAT: | 2,44649 € |
|---|---|
| Unit Price with VAT: | 2,86239 € |

