6 Conductor 0.100" (2.54mm) Flat Flex Cable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSR1635-06

DigiKey Part Number
AF06-10-ND
Manufacturer
Manufacturer Product Number
PSR1635-06
Description
CABLE FLAT FLEX 6COND 0.100"
Customer Reference
Detailed Description
6 Conductor 0.100" (2.54mm) Flat Flex Cable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parlex USA LLC
Series
Packaging
Bulk
Part Status
Active
Number of Conductors
6
Pitch
0.100" (2.54mm)
Cable Length
10' (3.05m)
Cable Width
0.70" (17.78mm)
Jacket (Insulation) Material
Polyester
Jacket (Insulation) Thickness
0.002" (0.05mm)
Conductor Material
Copper, Bare
Conductor Plating
-
Ratings
UL Style 2643
Features
Conductor 1 Tinned
Current Rating (Amps)
3 A
Voltage Rating
300 V
Operating Temperature
105°C
Wire Gauge
27 AWG (Equivalent)
Conductor Thickness
0.003" (0.08mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116,45000 €16,45 €
513,60000 €68,00 €
1012,50100 €125,01 €
2511,20040 €280,01 €
5010,30060 €515,03 €
1009,45060 €945,06 €
Manufacturers Standard Package
Unit Price without VAT:16,45000 €
Unit Price with VAT:19,24650 €
Alternate Length
CABLE FLAT FLEX 6COND 0.100"
In-Stock: 0
Unit Price: 407,43000 €
CABLE FLAT FLEX 6COND 0.100"
In-Stock: 0
Unit Price: 35,40000 €
CABLE FLAT FLEX 6COND 0.100"
In-Stock: 0
Unit Price: 60,86000 €
CABLE FLAT FLEX 6COND 0.100"
In-Stock: 0
Unit Price: 108,45000 €
CABLE FLAT FLEX 6COND 0.100"
In-Stock: 0
Unit Price: 236,28000 €