Similar
Similar

100R28-203B | |
|---|---|
DigiKey Part Number | HF28U-08-ND |
Manufacturer | |
Manufacturer Product Number | 100R28-203B |
Description | CABLE FFC/FPC 28POS 1MM 7.99" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 28 Position FFC, FPC Cable 0.039" (1.00mm) 7.992" (203.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parlex USA LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 28 | |
Pitch | 0.039" (1.00mm) | |
Length | 7.992" (203.00mm) | |
Length - Exposed Ends | 0.140" (3.56mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,41264 € | 1.206,32 € |
| Unit Price without VAT: | 2,41264 € |
|---|---|
| Unit Price with VAT: | 2,82279 € |






