20 Position FFC, FPC Cable 0.039" (1.00mm) 5.000" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100R20-127B

DigiKey Part Number
HF20U-05-ND
Manufacturer
Manufacturer Product Number
100R20-127B
Description
CABLE FFC/FPC 20POS 1MM 5"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 Position FFC, FPC Cable 0.039" (1.00mm) 5.000" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parlex USA LLC
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
20
Pitch
0.039" (1.00mm)
Length
5.000" (127.00mm)
Length - Exposed Ends
0.140" (3.56mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,82000 €2,82 €
102,40100 €24,01 €
252,25040 €56,26 €
502,14280 €107,14 €
1002,04050 €204,05 €
2501,91264 €478,16 €
Manufacturers Standard Package
Unit Price without VAT:2,82000 €
Unit Price with VAT:3,29940 €
Alternate Length
CABLE FFC/FPC 20POS 1MM 5.98"
In-Stock: 0
Unit Price: 2,93000 €
CABLE FFC/FPC 20POS 1MM 12"
In-Stock: 173
Unit Price: 3,74000 €
CABLE FFC/FPC 20POS 1MM 18"
In-Stock: 611
Unit Price: 4,44000 €
CABLE FFC/FPC 20POS 1MM 2"
In-Stock: 193
Unit Price: 2,41000 €
CABLE FFC/FPC 20POS 1MM 3"
In-Stock: 0
Unit Price: 2,51000 €