
050R12-127B | |
|---|---|
DigiKey Part Number | HFF-12U-05-ND |
Manufacturer | |
Manufacturer Product Number | 050R12-127B |
Description | CABLE FFC/FPC 12POS 0.5MM 5" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parlex USA LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 12 | |
Pitch | 0.020" (0.50mm) | |
Length | 5.000" (127.00mm) | |
Length - Exposed Ends | 0.140" (3.56mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,13000 € | 3,13 € |
| 10 | 2,66300 € | 26,63 € |
| 25 | 2,49600 € | 62,40 € |
| 50 | 2,37680 € | 118,84 € |
| 100 | 2,26320 € | 226,32 € |
| 250 | 2,12144 € | 530,36 € |
| 500 | 2,02020 € | 1.010,10 € |
| 1.000 | 1,92382 € | 1.923,82 € |
| 2.500 | 1,80348 € | 4.508,70 € |
| Unit Price without VAT: | 3,13000 € |
|---|---|
| Unit Price with VAT: | 3,66210 € |





