
82-13336 | |
|---|---|
DigiKey Part Number | 1944-82-13336-ND |
Manufacturer | |
Manufacturer Product Number | 82-13336 |
Description | RFI SHLD MAT ELASTOMER PSA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RFI Shielding Material Conductive Elastomer PSA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | Shielding Material | |
Shape | Sheet | |
Width | 0.625" (15.88mm) | |
Length | 11.00' (3.35m) | |
Height | 0.062" (1.57mm) | |
Material | Conductive Elastomer | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | PSA | |
Operating Temperature | -54°C ~ 200°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,70000 € | 95,70 € |
| 10 | 80,37200 € | 803,72 € |
| 25 | 76,54640 € | 1.913,66 € |
| 100 | 72,34140 € | 7.234,14 € |
| Unit Price without VAT: | 95,70000 € |
|---|---|
| Unit Price with VAT: | 111,96900 € |

