
65-00-GREASE30-0160 | |
|---|---|
DigiKey Part Number | 1944-65-00-GREASE30-0160-ND |
Manufacturer | |
Manufacturer Product Number | 65-00-GREASE30-0160 |
Description | THERM-A-GREASE 3.0W/MK 160CC JAR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermal Silicone Grease 160cc Container |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Silicone Grease | |
Size / Dimension | 160cc Container | |
Usable Temperature Range | -58°F ~ 392°F (-50°C ~ 200°C) | |
Color | White | |
Thermal Conductivity | 3.00W/m-K | |
Features | Low Outgassing (ASTM E595) | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 50°F ~ 90°F (10°C ~ 32.22°C) | |
Material Flammability Rating | UL94 V-0 | |
Shelf Life Start | Date of Manufacture | |
Shipping Info | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,87000 € | 122,87 € |
| 10 | 108,70800 € | 1.087,08 € |
| 25 | 103,52720 € | 2.588,18 € |
| 50 | 99,76700 € | 4.988,35 € |
| Unit Price without VAT: | 122,87000 € |
|---|---|
| Unit Price with VAT: | 143,75790 € |




