
4860-10-0610-0500 | |
|---|---|
DigiKey Part Number | 1944-4860-10-0610-0500-ND |
Manufacturer | |
Manufacturer Product Number | 4860-10-0610-0500 |
Description | RF EMI GASKET 50' X 24" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF EMI Gasket SOFT-SHIELD® 4860 Silicone 24.000" (609.60mm) X 50.000' (15.24m) X 0.197" (5.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Gasket | |
Shape | Rectangular | |
Length | 50.000' (15.24m) | |
Width | 24.000" (609.60mm) | |
Thickness - Overall | 0.197" (5.00mm) | |
Operating Temperature | -40°C ~ 125°C | |
Adhesive | - | |
Material | Silicone | |
Grade | - | |
Qualification | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 70°F (21°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,48000 € | 205,48 € |
| 2 | 194,49000 € | 388,98 € |
| 3 | 188,98333 € | 566,95 € |
| 5 | 182,88400 € | 914,42 € |
| 7 | 179,31714 € | 1.255,22 € |
| 10 | 175,88700 € | 1.758,87 € |
| Unit Price without VAT: | 205,48000 € |
|---|---|
| Unit Price with VAT: | 240,41160 € |


