
01-0304-1793 | |
|---|---|
DigiKey Part Number | 1944-01-0304-1793-DS-ND |
Manufacturer | |
Manufacturer Product Number | 01-0304-1793 |
Description | RFI GASKET ELASTOMER ADH FEET |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | Gasket | |
Shape | Strip | |
Width | 0.625" (15.88mm) | |
Length | Enter Number of Feet in Order Quantity | |
Height | 0.188" (4.78mm) | |
Material | Conductive Elastomer | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Adhesive | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Spool Size | 200.00' (60.96m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,93000 € | 17,93 € |
| 10 | 14,33000 € | 143,30 € |
| 25 | 13,42960 € | 335,74 € |
| 100 | 12,44000 € | 1.244,00 € |
| 250 | 12,31700 € | 3.079,25 € |
| Unit Price without VAT: | 17,93000 € |
|---|---|
| Unit Price with VAT: | 20,97810 € |






