
01-0301-1800 | |
|---|---|
DigiKey Part Number | 1944-01-0301-1800-DS-ND |
Manufacturer | |
Manufacturer Product Number | 01-0301-1800 |
Description | RFI GASKET ELASTOMER ADH FEET |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Conductive Elastomer Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | Gasket | |
Shape | Strip | |
Width | 0.375" (9.53mm) | |
Length | Enter Number of Feet in Order Quantity | |
Height | 0.375" (9.53mm) | |
Material | Conductive Elastomer | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Adhesive | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Spool Size | 125.00' (38.10m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,12000 € | 26,12 € |
| 10 | 21,12300 € | 211,23 € |
| 25 | 19,87360 € | 496,84 € |
| 100 | 18,56710 € | 1.856,71 € |
| Unit Price without VAT: | 26,12000 € |
|---|---|
| Unit Price with VAT: | 30,56040 € |



