RFI Gasket Monel Alloy No Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

01-0101-0218

DigiKey Part Number
1944-01-0101-0218-DS-ND
Manufacturer
Manufacturer Product Number
01-0101-0218
Description
RFI GASKET MON ALLOY FEET
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RFI Gasket Monel Alloy No Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parker Chomerics
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Gasket
Shape
-
Width
0.125" (3.18mm)
Length
Enter Number of Feet in Order Quantity
Height
0.062" (1.57mm)
Material
Monel Alloy
Plating
-
Plating - Thickness
-
Attachment Method
No Adhesive
Operating Temperature
-
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Spool Size
475.00' (144.78m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 309
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
16,89000 €6,89 €
105,33700 €53,37 €
254,94880 €123,72 €
1004,52160 €452,16 €
2504,31784 €1.079,46 €
5004,30764 €2.153,82 €
Manufacturers Standard Package
Unit Price without VAT:6,89000 €
Unit Price with VAT:8,06130 €