
01-0101-0056 | |
|---|---|
DigiKey Part Number | 1944-01-0101-0056-DS-ND |
Manufacturer | |
Manufacturer Product Number | 01-0101-0056 |
Description | RFI GASKET ALUM FEET |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Aluminum Alloy No Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | Gasket | |
Shape | Round | |
Width | 0.093" (2.36mm) | |
Length | Enter Number of Feet in Order Quantity | |
Height | 0.093" (2.36mm) | |
Material | Aluminum Alloy | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | No Adhesive | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Spool Size | 575.00' (175.26m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,37000 € | 5,37 € |
| 10 | 4,12600 € | 41,26 € |
| 25 | 3,81360 € | 95,34 € |
| 100 | 3,47080 € | 347,08 € |
| 250 | 3,30728 € | 826,82 € |
| Unit Price without VAT: | 5,37000 € |
|---|---|
| Unit Price with VAT: | 6,28290 € |



