P8X32A-M44 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Parallax Inc.
In Stock: 939
Unit Price: 9,63000 €
Datasheet
Propeller™ Microcontroller IC 32-Bit 8-Core 80MHz 32KB (32K x 8) ROM 44-QFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P8X32A-M44

DigiKey Part Number
P8X32A-M44-ND
Manufacturer
Manufacturer Product Number
P8X32A-M44
Description
IC MCU 32BIT 32KB ROM 44QFN
Customer Reference
Detailed Description
Propeller™ Microcontroller IC 32-Bit 8-Core 80MHz 32KB (32K x 8) ROM 44-QFN (9x9)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
-
Core Size
32-Bit 8-Core
Speed
80MHz
Connectivity
-
Peripherals
-
Number of I/O
32
Program Memory Size
Program Memory Type
ROM
EEPROM Size
-
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
-
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-
Mounting Type
Surface Mount
Supplier Device Package
44-QFN (9x9)
Package / Case
44-VQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes