
UF4010G_AY_00001 | |
|---|---|
DigiKey Part Number | 3757-UF4010G_AY_00001CT-ND - Cut Tape (CT) 3757-UF4010G_AY_00001TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UF4010G_AY_00001 |
Description | DIODE STANDARD 1000V 4A DO201AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 4A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 1.85 V @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,24000 € | 2,40 € |
| 100 | 0,15080 € | 15,08 € |
| 500 | 0,13040 € | 65,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,13718 € | 171,47 € |
| 2.500 | 0,11037 € | 275,93 € |
| 3.750 | 0,11004 € | 412,65 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,50310 € |

