
SX34-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-SX34-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-SX34-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-SX34-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SX34-AU_R1_000A1 |
Description | DIODE SCHOTTKY 40V 3A DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 40 V | |
Capacitance @ Vr, F | 160pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21300 € | 2,13 € |
| 100 | 0,10350 € | 10,35 € |
| 500 | 0,09330 € | 46,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,08009 € | 144,16 € |
| 3.600 | 0,06541 € | 235,48 € |
| 5.400 | 0,06509 € | 351,49 € |
| 9.000 | 0,03086 € | 277,74 € |
| 12.600 | 0,02874 € | 362,12 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,40950 € |

