Diode 30 V 3A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SX33_R1_00001

DigiKey Part Number
3757-SX33_R1_00001TR-ND - Tape & Reel (TR)
3757-SX33_R1_00001CT-ND - Cut Tape (CT)
3757-SX33_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SX33_R1_00001
Description
DIODE SCHOTTKY 30V 3A DO214AC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 30 V 3A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
200 µA @ 30 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
DO-214AC (SMA)
Voltage - DC Reverse (Vr) (Max)
30 V
Operating Temperature - Junction
-55°C ~ 125°C
Current - Average Rectified (Io)
3A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
500 mV @ 3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RB080L-30TE25Rohm Semiconductor3.245846-RB080L-30TE25CT-ND0,73000 €Similar
In-Stock: 1.500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.8000,06026 €108,47 €
3.6000,05398 €194,33 €
5.4000,05078 €274,21 €
9.0000,04718 €424,62 €
12.6000,04504 €567,50 €
18.0000,04297 €773,46 €
45.0000,03841 €1.728,45 €
90.0000,03559 €3.203,10 €
180.0000,03336 €6.004,80 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,16200 €1,62 €
1000,10160 €10,16 €
5000,07508 €37,54 €
Digi-Reel®
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,21100 €2,11 €
1000,13260 €13,26 €
5000,09878 €49,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,30420 €