


SS1030HEWS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SS1030HEWS_R1_00001TR-ND - Tape & Reel (TR) 3757-SS1030HEWS_R1_00001CT-ND - Cut Tape (CT) 3757-SS1030HEWS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS1030HEWS_R1_00001 |
Description | DIODE SCHOTTKY 30V 1A SOD323HE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount SOD-323HE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 520 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323HE | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,13300 € | 1,33 € |
| 100 | 0,06920 € | 6,92 € |
| 500 | 0,06920 € | 34,60 € |
| 1.000 | 0,04906 € | 49,06 € |
| 2.000 | 0,03712 € | 74,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05282 € | 264,10 € |
| 10.000 | 0,05069 € | 506,90 € |
| 15.000 | 0,01903 € | 285,45 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28080 € |



