
SR36F_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SR36F_R1_00001TR-ND - Tape & Reel (TR) 3757-SR36F_R1_00001CT-ND - Cut Tape (CT) 3757-SR36F_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR36F_R1_00001 |
Description | DIODE SCHOTTKY 60V 3A SMBF |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount SMBF |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 390pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package SMBF |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 750 mV @ 3 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20400 € | 2,04 € |
| 100 | 0,12830 € | 12,83 € |
| 500 | 0,09526 € | 47,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,07909 € | 118,63 € |
| 3.000 | 0,07092 € | 212,76 € |
| 4.500 | 0,06675 € | 300,38 € |
| 7.500 | 0,06207 € | 465,52 € |
| 10.500 | 0,05929 € | 622,55 € |
| 15.000 | 0,05659 € | 848,85 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,38610 € |

