
SD103CWS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SD103CWS_R1_00001TR-ND - Tape & Reel (TR) 3757-SD103CWS_R1_00001CT-ND - Cut Tape (CT) 3757-SD103CWS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD103CWS_R1_00001 |
Description | DIODE SCHOTTKY 20V 350MA SOD323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 350mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 350mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 10 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02446 € | 122,30 € |
| 10.000 | 0,02183 € | 218,30 € |
| 15.000 | 0,02048 € | 307,20 € |
| 25.000 | 0,01897 € | 474,25 € |
| 35.000 | 0,01808 € | 632,80 € |
| 50.000 | 0,01721 € | 860,50 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |

