Diode 30 V 200mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD107WS-AU_R1_000A1

DigiKey Part Number
3757-SD107WS-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-SD107WS-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-SD107WS-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SD107WS-AU_R1_000A1
Description
DIODE SCHOTTKY 30V 200MA SOD323
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
1 µA @ 25 V
Capacitance @ Vr, F
7pF @ 10V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01785 €89,25 €
10.0000,01587 €158,70 €
15.0000,01486 €222,90 €
25.0000,01372 €343,00 €
35.0000,01304 €456,40 €
50.0000,01239 €619,50 €
125.0000,01095 €1.368,75 €
250.0000,01005 €2.512,50 €
500.0000,00930 €4.650,00 €
Manufacturers Standard Package
Unit Price without VAT:0,01785 €
Unit Price with VAT:0,02088 €