Diode 30 V 2A Surface Mount SOD-323HE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 30 V 2A Surface Mount SOD-323HE
SOD-323HE

SBA230CH_R1_00001

DigiKey Part Number
3757-SBA230CH_R1_00001TR-ND - Tape & Reel (TR)
3757-SBA230CH_R1_00001CT-ND - Cut Tape (CT)
3757-SBA230CH_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBA230CH_R1_00001
Description
DIODE SCHOTTKY 30V 2A SOD323HE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 30 V 2A Surface Mount SOD-323HE
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
100 µA @ 30 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
SOD-323HE
Voltage - DC Reverse (Vr) (Max)
30 V
Operating Temperature - Junction
-55°C ~ 150°C
Current - Average Rectified (Io)
2A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
490 mV @ 2 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.918
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,16500 €1,65 €
1000,10300 €10,30 €
5000,07594 €37,97 €
1.0000,06719 €67,19 €
2.0000,05980 €119,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,05177 €258,85 €
10.0000,04680 €468,00 €
15.0000,04427 €664,05 €
25.0000,04142 €1.035,50 €
35.0000,03974 €1.390,90 €
50.0000,03810 €1.905,00 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,31590 €