
RB751V-40-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-RB751V-40-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-RB751V-40-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-RB751V-40-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB751V-40-AU_R1_000A1 |
Description | DIODE SCHOTTKY 40V 300MA SOD323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 300mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 300mA | |
Voltage - Forward (Vf) (Max) @ If | 370 mV @ 1 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 40 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06500 € | 0,65 € |
| 100 | 0,03940 € | 3,94 € |
| 500 | 0,02844 € | 14,22 € |
| 1.000 | 0,02473 € | 24,73 € |
| 2.000 | 0,02183 € | 43,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01825 € | 91,25 € |
| 10.000 | 0,01717 € | 171,70 € |
| 15.000 | 0,01702 € | 255,30 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,12870 € |




