Parametric Equivalent



PZ1AL3V6B_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PZ1AL3V6B_R1_00001TR-ND - Tape & Reel (TR) 3757-PZ1AL3V6B_R1_00001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PZ1AL3V6B_R1_00001 |
Description | DIODE ZENER 3.6V 1W SOD123FL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 1 W ±5% Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 100 µA @ 1 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 129.000 | 0,03959 € | 5.107,11 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35100 € |


