


PZ1AL15B_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PZ1AL15B_R1_00001TR-ND - Tape & Reel (TR) 3757-PZ1AL15B_R1_00001CT-ND - Cut Tape (CT) 3757-PZ1AL15B_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZ1AL15B_R1_00001 |
Description | DIODE ZENER 15V 1W SOD123FL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 1 W ±5% Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 12 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 11 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,16000 € | 1,60 € |
| 100 | 0,10030 € | 10,03 € |
| 500 | 0,07402 € | 37,01 € |
| 1.000 | 0,06550 € | 65,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05467 € | 164,01 € |
| 6.000 | 0,04920 € | 295,20 € |
| 9.000 | 0,04641 € | 417,69 € |
| 15.000 | 0,04327 € | 649,05 € |
| 21.000 | 0,04141 € | 869,61 € |
| 30.000 | 0,03961 € | 1.188,30 € |
| 75.000 | 0,03564 € | 2.673,00 € |
| 150.000 | 0,03319 € | 4.978,50 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30420 € |

